Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE
- RS Stock No.:
- 165-3549
- Mfr. Part No.:
- SST39VF1601C-70-4I-EKE
- Manufacturer:
- Microchip
Subtotal (1 tray of 96 units)*
€226.94
(exc. VAT)
€279.17
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | €2.364 | €226.94 |
*price indicative
- RS Stock No.:
- 165-3549
- Mfr. Part No.:
- SST39VF1601C-70-4I-EKE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1M x 16 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.2mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Height | 1.05mm | |
| Number of Bits per Word | 16 | |
| Supply Current | 18mA | |
| Number of Words | 1M | |
| Series | SST39VF1601C | |
| Automotive Standard | No | |
| Maximum Random Access Time | 70ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1M x 16 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.2mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Height 1.05mm | ||
Number of Bits per Word 16 | ||
Supply Current 18mA | ||
Number of Words 1M | ||
Series SST39VF1601C | ||
Automotive Standard No | ||
Maximum Random Access Time 70ns | ||
- COO (Country of Origin):
- TH
SST39VF1601/1602 Parallel SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE
- Microchip Split Gate 16 MB Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE-T
- Microchip Split Gate 2 MB Parallel Flash Memory 48-Pin TSOP, SST39VF200A-70-4I-EKE
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP, SST39VF3201B-70-4C-EKE
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TSOP, SST39VF800A-70-4C-EKE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP
