Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11.5 mm

Get a bulk buy discount

Add 640 more to save €38.40

View bulk pricing options

Subtotal (1 tray of 64 units)*

€76.67

(exc. VAT)

€94.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 128 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
64 - 576€1.198€76.67-
640 +€1.138€72.83€38.40

*price indicative

RS Stock No.:
332-286
Mfr. Part No.:
74278011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite Core

Sub Type

Ferrite Core

Application

General Electronic Equipment

Internal Width

11.5mm

Material

4W620

Impedance at 100 MHz

63Ω

Openable

No

External Depth

16mm

External Width

16mm

External Height

5mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

COO (Country of Origin):
TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.

High speed data transmission and power

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy