Wurth Elektronik 4W810 Flat Cable Ferrite Core, Ferrite Core 13 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
332-291
Mfr. Part No.:
74278043
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Flat Cable Ferrite Core

Sub Type

Ferrite Core

Application

EMI Suppression

Internal Width

13mm

Material

4W810

Impedance at 100 MHz

42Ω

Openable

No

External Width

15mm

External Height

2mm

Standards/Approvals

EU&2015, 863 REACH or declared EC1907, RoHS 2011, 2006 Halogen Free JEDEC JS709B

COO (Country of Origin):
TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.

High speed data transmission and power

RoHS compliant

Halogen Free and REACH approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy