Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 20 mm
- RS Stock No.:
- 332-292
- Mfr. Part No.:
- 7427805
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€85.95
(exc. VAT)
€105.70
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 450 | €1.719 | €85.95 | - |
| 500 + | €1.633 | €81.65 | 5% |
*price indicative
- RS Stock No.:
- 332-292
- Mfr. Part No.:
- 7427805
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Internal Width | 20mm | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Impedance at 100 MHz | 98Ω | |
| Openable | No | |
| External Depth | 24.5mm | |
| External Width | 24.5mm | |
| External Height | 5mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Internal Width 20mm | ||
Application EMI Suppression | ||
Material 4W620 | ||
Impedance at 100 MHz 98Ω | ||
Openable No | ||
External Depth 24.5mm | ||
External Width 24.5mm | ||
External Height 5mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.
High speed data transmission and power
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 20 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 27 mm
