Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Split Flat Core 2 mm 34 mm
- RS Stock No.:
- 163-3139
- Mfr. Part No.:
- 74272590
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 24 units)*
€214.85
(exc. VAT)
€264.26
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 23 April 2027
- Plus 216 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | €8.952 | €214.85 |
*price indicative
- RS Stock No.:
- 163-3139
- Mfr. Part No.:
- 74272590
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite | |
| Maximum Number of Wires | 26 | |
| Sub Type | Split Flat Core | |
| Application | RFI Suppression | |
| Internal Width | 34mm | |
| Internal Height | 2mm | |
| Impedance at 100 MHz | 194Ω | |
| Material | 4W620 | |
| Openable | Yes | |
| External Depth | 13mm | |
| External Width | 45mm | |
| External Height | 28.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite | ||
Maximum Number of Wires 26 | ||
Sub Type Split Flat Core | ||
Application RFI Suppression | ||
Internal Width 34mm | ||
Internal Height 2mm | ||
Impedance at 100 MHz 194Ω | ||
Material 4W620 | ||
Openable Yes | ||
External Depth 13mm | ||
External Width 45mm | ||
External Height 28.5mm | ||
Standards/Approvals RoHS | ||
Split ferrite block cores, ready for use with metal clamp and adhesive tape
Simple attachment to cables that are already installed or provided with plug connectors
for serious interference problems with ribbon cables used on digital devices
Fully ready for use with metal clamp and adhesive tape
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Flat Cable Core 28.5 mm 34 mm
- Essentra A5 Openable Flat Cable Ferrite Split Core 800 μm 34.4 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2 mm 48.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- TDK 30 Material Openable Flat Cable Ferrite Clamp Filter 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
