Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- RS Stock No.:
- 255-5054
- Mfr. Part No.:
- 0443166651
- Manufacturer:
- Fair-Rite
Subtotal (1 box of 126 units)*
€378.76
(exc. VAT)
€465.82
(inc. VAT)
Temporarily out of stock
- 126 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 126 + | €3.006 | €378.76 |
*price indicative
- RS Stock No.:
- 255-5054
- Mfr. Part No.:
- 0443166651
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 43 Material | |
| Impedance at 100 MHz | 223Ω | |
| Maximum Frequency | 300MHz | |
| Openable | Yes | |
| External Depth | 49.5mm | |
| External Width | 32.3mm | |
| External Height | 7.7mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Flat Cable Ferrite | ||
Sub Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 43 Material | ||
Impedance at 100 MHz 223Ω | ||
Maximum Frequency 300MHz | ||
Openable Yes | ||
External Depth 49.5mm | ||
External Width 32.3mm | ||
External Height 7.7mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite flat cable snap-Its for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. These flat cable snap-Its are available in two ferrite materials, 31 and 43.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
Related links
- Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- TDK 30 Material Openable Flat Cable Ferrite Clamp Filter 34 mm
- Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core
- Fair-Rite Polypropylene Openable Flat Cable Ferrite 8.1 mm 65.3 mm
- Fair-Rite 43 piece Flat Suppression Kit Ferrite Kit
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Flat Cable Core 28.5 mm 34 mm
- KEMET Ferrite Openable Flat Cable Ferrite Split Core 2.6 mm 25.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 34 mm
