Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5 m, 120 mm ID
- RS Stock No.:
- 271-405
- Mfr. Part No.:
- A120504L012005
- Manufacturer:
- Prosiflex
Subtotal (1 reel of 5 metres)*
€52.64
(exc. VAT)
€64.75
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €52.64 | €10.528 |
*price indicative
- RS Stock No.:
- 271-405
- Mfr. Part No.:
- A120504L012005
- Manufacturer:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 120mm | |
| Length | 5m | |
| Material | Polyurethane | |
| Outside Diameter | 128mm | |
| Colour | Translucent | |
| Bend Radius | 60mm | |
| Reinforced | Yes | |
| Standards/Approvals | RoHS, UL94V2 | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Product Type Flexible Ducting | ||
Inside Diameter 120mm | ||
Length 5m | ||
Material Polyurethane | ||
Outside Diameter 128mm | ||
Colour Translucent | ||
Bend Radius 60mm | ||
Reinforced Yes | ||
Standards/Approvals RoHS, UL94V2 | ||
- COO (Country of Origin):
- FR
The Prosiflex SA 504 PUR L is polyurethane ducting with copper plated steel spiral is designed for industrial ventilation, exhaust air, fumes, oil vapors, and suction of sawdust and small wood chips. It features a 0.4 to 0.5 mm thick ester polyurethane wall reinforced with copper plated spring steel wire and a wide pitch spiral for flexibility and durability. Delivered compressed and filmed.
Related links
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 120 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 120 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 100 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 40 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 152 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 63 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 75 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 102 mm ID
