Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 5 m, 203 mm ID
- RS Stock No.:
- 271-408
- Mfr. Part No.:
- A120504L020305
- Manufacturer:
- Prosiflex
Subtotal (1 reel of 5 metres)*
€92.95
(exc. VAT)
€114.33
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €92.95 | €18.59 |
*price indicative
- RS Stock No.:
- 271-408
- Mfr. Part No.:
- A120504L020305
- Manufacturer:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 203mm | |
| Length | 5m | |
| Material | Polyurethane | |
| Outside Diameter | 212mm | |
| Colour | Translucent | |
| Bend Radius | 102mm | |
| Reinforced | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Product Type Flexible Ducting | ||
Inside Diameter 203mm | ||
Length 5m | ||
Material Polyurethane | ||
Outside Diameter 212mm | ||
Colour Translucent | ||
Bend Radius 102mm | ||
Reinforced Yes | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Prosiflex SA 504 PUR L is polyurethane ducting with copper plated steel spiral is designed for industrial ventilation, exhaust air, fumes, oil vapors, and suction of sawdust and small wood chips. It features a 0.4 to 0.5 mm thick ester polyurethane wall reinforced with copper plated spring steel wire and a wide pitch spiral for flexibility and durability. Delivered compressed and filmed.
Related links
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 203 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 100 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 152 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 63 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 75 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 102 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 200 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 40 mm ID
