Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 75 mm ID
- RS Stock No.:
- 125-9303
- Mfr. Part No.:
- 9110030750000
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€433.36
(exc. VAT)
€533.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.36 |
*price indicative
- RS Stock No.:
- 125-9303
- Mfr. Part No.:
- 9110030750000
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Inside Diameter | 75mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 83.4mm | |
| Colour | Blue | |
| Bend Radius | 75mm | |
| Reinforced | Yes | |
| Standards/Approvals | Reg. CE 1935/2004 and Reg. UE 10/2011 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Inside Diameter 75mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 83.4mm | ||
Colour Blue | ||
Bend Radius 75mm | ||
Reinforced Yes | ||
Standards/Approvals Reg. CE 1935/2004 and Reg. UE 10/2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Oregon Polyurethane Hosing
The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality
Product Application Information
Ideal for use in agriculture, industry and building.
Related links
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting 75 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 80 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 38 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 25 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 63 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 150 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 100 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 75 mm ID
