Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 10 m

Subtotal (1 unit)*

€302.26

(exc. VAT)

€371.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€302.26

*price indicative

RS Stock No.:
125-9327
Mfr. Part No.:
9130010630010
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Flexible Ducting

Length

10m

Material

Thermoplastic Elastomer

Outside Diameter

69mm

Colour

Black

Bend Radius

63mm

Reinforced

Yes

Standards/Approvals

ISO 291

RoHS Status: Exempt

COO (Country of Origin):
IT

Merlett Superflex Calor Hose


The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.

Features and Benefits


• Smooth surfaces

• Flexible

• Abrasion resistant

• Temperature range -25°C to 125°C

• Crush resistant

Product Application Information


Ideal for use in industry and boating.

Rubber Hose


A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy