Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 5 m
- RS Stock No.:
- 125-9330
- Mfr. Part No.:
- 9130011200000
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€313.45
(exc. VAT)
€385.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.45 |
*price indicative
- RS Stock No.:
- 125-9330
- Mfr. Part No.:
- 9130011200000
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Length | 5m | |
| Material | Thermoplastic Elastomer | |
| Outside Diameter | 127mm | |
| Colour | Black | |
| Bend Radius | 120mm | |
| Reinforced | Yes | |
| Standards/Approvals | ISO 291 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Length 5m | ||
Material Thermoplastic Elastomer | ||
Outside Diameter 127mm | ||
Colour Black | ||
Bend Radius 120mm | ||
Reinforced Yes | ||
Standards/Approvals ISO 291 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Superflex Calor Hose
The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant
Product Application Information
Ideal for use in industry and boating.
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Related links
- Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 5 m
- Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 10 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 5 m
- Contitech Clear Polyurethane Reinforced Flexible Ducting, 5 m
- Contitech Clear Polyurethane Reinforced Flexible Ducting 200 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 100 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 63 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 150 mm ID
