Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 10 m

Subtotal (1 unit)*

€238.91

(exc. VAT)

€293.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€238.91

*price indicative

RS Stock No.:
125-9335
Mfr. Part No.:
9130011000000
Manufacturer:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Flexible Ducting

Length

10m

Material

Thermoplastic Elastomer

Outside Diameter

107mm

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Standards/Approvals

UL 94/VOUL 94/VO

RoHS Status: Exempt

COO (Country of Origin):
IT

Merlett Superflex KZ Hose


The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.

Features and Benefits


• Smooth surfaces

• Flexible

• Abrasion resistant

• Temperature range -5°C to 60°C

• Crush resistant

Product Application Information


Ideal for use in industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy