Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 5 m
- RS Stock No.:
- 125-9343
- Mfr. Part No.:
- 9130090767601
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€84.36
(exc. VAT)
€103.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.36 |
*price indicative
- RS Stock No.:
- 125-9343
- Mfr. Part No.:
- 9130090767601
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Length | 5m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 83mm | |
| Colour | Black | |
| Bend Radius | 76mm | |
| Reinforced | Yes | |
| Standards/Approvals | UL 94/VO | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Length 5m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 83mm | ||
Colour Black | ||
Bend Radius 76mm | ||
Reinforced Yes | ||
Standards/Approvals UL 94/VO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Superflex KZ Hose
The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant
Product Application Information
Ideal for use in industry.
Related links
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 5 m
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 150 mm ID
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 100 mm ID
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 30 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting 25 mm ID
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting 75 mm ID
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting 32 mm ID
