Contitech Clear Polyurethane Reinforced Flexible Ducting, 10 m, 50 mm ID
- RS Stock No.:
- 125-9362
- Mfr. Part No.:
- 9130660500010
- Manufacturer:
- Contitech
Subtotal (1 unit)*
€113.26
(exc. VAT)
€139.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.26 |
*price indicative
- RS Stock No.:
- 125-9362
- Mfr. Part No.:
- 9130660500010
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 50mm | |
| Length | 10m | |
| Material | Polyurethane | |
| Outside Diameter | 55mm | |
| Colour | Clear | |
| Bend Radius | 13mm | |
| Reinforced | Yes | |
| Standards/Approvals | DIN 4102-B1 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Inside Diameter 50mm | ||
Length 10m | ||
Material Polyurethane | ||
Outside Diameter 55mm | ||
Colour Clear | ||
Bend Radius 13mm | ||
Reinforced Yes | ||
Standards/Approvals DIN 4102-B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Superflex Polyurethane LR Hose
The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.
Polyurethane Hose
Related links
- Contitech Clear Polyurethane Reinforced Flexible Ducting 50 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting, 10 m
- Contitech Clear Polyurethane Reinforced Flexible Ducting 100 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 200 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 40 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 63 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 120 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 76 mm ID
