RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting, 5 m, 127 mm ID
- RS Stock No.:
- 136-9488
- Distrelec Article No.:
- 304-02-657
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€174.01
(exc. VAT)
€214.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.01 |
*price indicative
- RS Stock No.:
- 136-9488
- Distrelec Article No.:
- 304-02-657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 127mm | |
| Length | 5m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 138mm | |
| Colour | Dark Grey | |
| Bend Radius | 127mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Ducting | ||
Inside Diameter 127mm | ||
Length 5m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 138mm | ||
Colour Dark Grey | ||
Bend Radius 127mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro High Flexibility Ducting Hose
The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C
Applications
The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.
Related links
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 127 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 63.5 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 152 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 80 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 51.6 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 102 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 76 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 63.5 mm ID
