Nobo Foolscap Flip Chart on Tripod
- RS Stock No.:
- 652-282
- Mfr. Part No.:
- 1901918
- Manufacturer:
- Nobo
Subtotal (1 unit)*
€166.22
(exc. VAT)
€204.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.22 |
*price indicative
- RS Stock No.:
- 652-282
- Mfr. Part No.:
- 1901918
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Base Type | Tripod | |
| Product Type | Flip Chart | |
| Compatible Paper Size | Foolscap | |
| Colour | White | |
| Adjustable Height | No | |
| Whiteboard Backing | Yes | |
| Pen Tray Included | Yes | |
| Material | Steel | |
| Standards/Approvals | 15 | |
| Height | 1.845m | |
| Width | 700mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Base Type Tripod | ||
Product Type Flip Chart | ||
Compatible Paper Size Foolscap | ||
Colour White | ||
Adjustable Height No | ||
Whiteboard Backing Yes | ||
Pen Tray Included Yes | ||
Material Steel | ||
Standards/Approvals 15 | ||
Height 1.845m | ||
Width 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo tripod steel magnetic whiteboard easel is designed to enhance your presentation experience with its sleek and functional design. This easel features a magnetic steel whiteboard surface that not only maximises your writing area but also ensures superior erasability, making it Ideal for moderate use. The adjustable height tripod base allows for versatile positioning, while the convenient pen tray is discreetly placed below the board, ensuring a clutter-free workspace. Designed for simplicity, it includes hooks for hanging flipchart pads and an innovative tear-away bar for easy page removal, making it the perfect companion for meetings or classrooms.
Magnetic steel surface delivers improved erasability
Sleek, slim frame optimises whiteboard surface usage
Height-adjustable tripod base accommodates different user preferences
Hooks included for secure attachment of Nobo flipchart pads
Innovative tear-away bar simplifies page removal process
Complete with a Nobo whiteboard pen for immediate use
Backed by a 15-year surface guarantee for peace of mind
Related links
- Nobo Foolscap Flip Chart Easel on Tripod
- Nobo 580 x 810 mm, 650 x 955 mm Flip Chart on Tripod
- Nobo 580 x 810 mm, 650 x 958 mm Flip Chart on Castor
- Nobo 580 x 810 mm, 650 x 959 mm Flip Chart on Castor
- Nobo Flip Chart Stand White 1840 mm Steel
- Nobo Flip Chart Stand White 1900 mm Steel
- Legamaster Flip Chart Stand
- Durable A4 Flip Chart Stand
