Texas Instruments SN74HC74N 2 Flip Flop IC HC, 14-Pin PDIP
- RS Stock No.:
- 442-987
- Mfr. Part No.:
- SN74HC74N
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€0.82
(exc. VAT)
€1.01
(inc. VAT)
In Stock
- 303 unit(s) ready to ship from another location
- Plus 1,811 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.82 |
*price indicative
- RS Stock No.:
- 442-987
- Mfr. Part No.:
- SN74HC74N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | HC | |
| Input Type | Single Ended | |
| Clock Frequency | 25MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Trigger Type | Positive Edge | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN74HC74N | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family HC | ||
Input Type Single Ended | ||
Clock Frequency 25MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Trigger Type Positive Edge | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN74HC74N | ||
Length 19.3mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments 2 Flip Flop IC HC, 14-Pin PDIP
- Texas Instruments SN74HC74PWR 2 Flip Flop IC HC, 14-Pin TSSOP
- Texas Instruments CD74HC73E 2 Flip Flop IC HC 14-Pin PDIP
- Nexperia 74HC74D Dual D Type, 14-Pin SOIC
- Nexperia 74HC123D 16-Pin SOIC
- Texas Instruments CD4013BE 2 Flip Flop IC 4000, 14-Pin PDIP
- Texas Instruments SN74LS107AN 2 Flip Flop IC LS, 14-Pin PDIP
- Texas Instruments SN74LS73AN 2 Flip Flop IC LS, 14-Pin PDIP
