Texas Instruments SN74AC574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
- RS Stock No.:
- 145-0160
- Mfr. Part No.:
- SN74AC574DW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0160
- Mfr. Part No.:
- SN74AC574DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 3.3 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 7.52mm | |
| Propagation Delay Test Condition | 50pF | |
| Length | 12.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 13.5 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Width 7.52mm | ||
Propagation Delay Test Condition 50pF | ||
Length 12.8mm | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Texas Instruments SN74AC374DW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments SN74LVC574ADW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments CD74HC374M Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments SN74AC574N Octal D Type Flip Flop IC 20-Pin PDIP
- Texas Instruments CD74HCT574E Octal D Type Flip Flop IC 20-Pin PDIP
- Texas Instruments SN74ACT574PW Octal D Type Flip Flop IC 20-Pin TSSOP
- Texas Instruments SN74HC574PWR Octal D Type Flip Flop IC 20-Pin TSSOP
- Nexperia 74HCT574D 3-State, 20-Pin SOIC
