- RS Stock No.:
- 162-7477
- Mfr. Part No.:
- SN74LVC1G79DCKT
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
€0.436
(exc. VAT)
€0.536
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | €0.436 | €109.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-7477
- Mfr. Part No.:
- SN74LVC1G79DCKT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 3.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2 x 1.25 x 0.9mm |
Width | 1.25mm |
Minimum Operating Supply Voltage | 1.65 V |
Height | 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 162-7477
- Mfr. Part No.:
- SN74LVC1G79DCKT
- Manufacturer:
- Texas Instruments