Nexperia 74LVC1G74DC,125 1 Flip Flop IC LVC, 8-Pin VSSOP

Subtotal (1 reel of 3000 units)*

€489.00

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.163€489.00

*price indicative

RS Stock No.:
166-1520
Mfr. Part No.:
74LVC1G74DC,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

LVC

Product Type

Flip Flop IC

Input Type

Single Ended

Clock Frequency

200MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

VSSOP

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Pin Count

8

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

3.5ns

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

2.1mm

Height

850μm

Standards/Approvals

No

Automotive Standard

No

74LVC1G/74LVC2G Family


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy