Login / Register to access your benefits
Recently searched

    Nexperia 74LVC1G175GW,125 D Type Flip Flop IC, Single Ended, 6-Pin SC-88

    Subtotal (1 reel of 3000 units)*

    €162.00

    (exc. VAT)

    €198.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6,000 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    3000 +€0.054€162.00

    *price indicative

    RS Stock No.:
    170-4861
    Mfr. Part No.:
    74LVC1G175GW,125
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Logic Family

    74LVC

    Logic Function

    D Type

    Input Type

    Single Ended

    Output Type

    Single Ended

    Output Signal Type

    Single Ended

    Triggering Type

    Positive Edge

    Polarity

    Non-Inverting

    Mounting Type

    Surface Mount

    Package Type

    SC-88

    Pin Count

    6

    Set/Reset

    Master Reset

    Number of Elements per Chip

    1

    Maximum Propagation Delay Time @ Maximum CL

    17 ns @ 50 pF

    Maximum Operating Supply Voltage

    5.5 V

    Dimensions

    2.2 x 1.35 x 1mm

    Minimum Operating Temperature

    -40 °C

    Minimum Operating Supply Voltage

    1.65 V

    Height

    1mm

    Width

    1.35mm

    Length

    2.2mm

    Propagation Delay Test Condition

    50pF

    Maximum Operating Temperature

    +125 °C

    Related links