- RS Stock No.:
- 170-5470
- Mfr. Part No.:
- 74LVC1G175GW,125
- Manufacturer:
- Nexperia
9200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.192
(exc. VAT)
€0.236
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 200 | €0.192 | €19.20 |
300 - 500 | €0.182 | €18.20 |
600 - 1100 | €0.173 | €17.30 |
1200 - 2400 | €0.144 | €14.40 |
2500 + | €0.137 | €13.70 |
*price indicative |
- RS Stock No.:
- 170-5470
- Mfr. Part No.:
- 74LVC1G175GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The 74LVC1G175 is a low-power, low-voltage single positive edge triggered D-type flip-flop with individual data (D) input, clock (CP) input, master reset (MR) input, and Q output. The master reset (MR) is an asynchronous active LOW input and operates independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation.
Mixed 5 V and 3.3 V applications
Improved signal integrity with integrated termination resistors
High noise immunity
Flow through pin out for easy layout
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Integrated source termination resistor options
Bus hold options
Frequency division
Controlled delays
Interface between asynchronous and synchronous systems
Improved signal integrity with integrated termination resistors
High noise immunity
Flow through pin out for easy layout
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Integrated source termination resistor options
Bus hold options
Frequency division
Controlled delays
Interface between asynchronous and synchronous systems
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Set/Reset | Master Reset |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 17 ns @ 50 pF |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.2mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
- RS Stock No.:
- 170-5470
- Mfr. Part No.:
- 74LVC1G175GW,125
- Manufacturer:
- Nexperia