Texas Instruments TPIC6259N Flip Flop IC CMOS, Open Drain, 20-Pin PDIP (N)

Get a bulk buy discount

Add 40 more to save 4%

View bulk pricing options

Subtotal (1 tube of 20 units)*

€73.72

(exc. VAT)

€90.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20€3.686€73.72-
40 - 80€3.522€70.444%
100 +€3.48€69.605%

*price indicative

RS Stock No.:
249-5014
Mfr. Part No.:
TPIC6259N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Flip Flop IC

Output Type

Open Drain

Mount Type

PCB

Minimum Supply Voltage

4.5V

Package Type

PDIP (N)

Pin Count

20

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TPIC

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy