Texas Instruments Octal D Type Flip Flop LSTTL, Current/Voltage, 20-Pin TSSOP (PW)
- RS Stock No.:
- 252-8720
- Mfr. Part No.:
- SN74HC377DW
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
Last RS stock
- Final 980 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.154 | €11.54 |
| 50 - 90 | €1.097 | €10.97 |
| 100 - 240 | €0.989 | €9.89 |
| 250 - 490 | €0.887 | €8.87 |
| 500 + | €0.845 | €8.45 |
*price indicative
- RS Stock No.:
- 252-8720
- Mfr. Part No.:
- SN74HC377DW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LSTTL | |
| Product Type | Octal D Type Flip Flop | |
| Input Type | CMOS | |
| Output Type | Current/Voltage | |
| Clock Frequency | 28MHz | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP (PW) | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge Triggered Octal D Type Flip Flops | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | SN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LSTTL | ||
Product Type Octal D Type Flip Flop | ||
Input Type CMOS | ||
Output Type Current/Voltage | ||
Clock Frequency 28MHz | ||
Mount Type PCB | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP (PW) | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge Triggered Octal D Type Flip Flops | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series SN | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74HC377DW Octal D Type Flip Flop LSTTL 20-Pin TSSOP (PW)
- Texas Instruments Octal D Type Flip Flop CD74ACT273 20-Pin TSSOP (PW)
- Texas Instruments Octal D Type Flip Flop CMOS 20-Pin TSSOP (PW)
- Texas Instruments CD74ACT273PWR Octal D Type Flip Flop CD74ACT273 20-Pin TSSOP (PW)
- Texas Instruments Octal D Type Flip Flop LVC 20-Pin TSSOP (PW)
- Texas Instruments SN74AHC273PW Octal D Type Flip Flop CMOS 20-Pin TSSOP (PW)
- Texas Instruments SN74LVC574APW Octal D Type Flip Flop LVC 20-Pin TSSOP (PW)
- Texas Instruments Dual D Type Flip Flop LS 14-Pin TSSOP (PW)
