Login / Register to access your benefits
Recently searched

    Texas Instruments SN74ACT74N Dual D Type Flip Flop IC, 14-Pin PDIP

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    Packaging Options:

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each (In a Tube of 25)

    €0.431

    (exc. VAT)

    €0.53

    (inc. VAT)

    RS Stock No.:
    663-1105
    Mfr. Part No.:
    SN74ACT74N
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Logic Family

    ACT

    Logic Function

    D Type

    Input Type

    Single Ended

    Output Signal Type

    Differential

    Triggering Type

    Positive Edge

    Polarity

    Inverting, Non-Inverting

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Pin Count

    14

    Set/Reset

    Yes

    Number of Elements per Chip

    2

    Maximum Propagation Delay Time @ Maximum CL

    11 ns @ 4.5 V → 5.5 V

    Maximum Operating Supply Voltage

    5.5 V

    Dimensions

    19.3 x 6.35 x 4.57mm

    Minimum Operating Supply Voltage

    4.5 V

    Width

    6.35mm

    Length

    19.3mm

    Maximum Operating Temperature

    +85 °C

    Height

    4.57mm

    Minimum Operating Temperature

    -40 °C

    Propagation Delay Test Condition

    50pF

    Related links