Texas Instruments SN74F74N Dual D Type Flip Flop IC, 14-Pin PDIP
- RS Stock No.:
- 709-2475
- Mfr. Part No.:
- SN74F74N
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€5.02
(exc. VAT)
€6.175
(inc. VAT)
Last RS stock
- Final 2,135 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
5 + | €1.004 | €5.02 |
*price indicative
- RS Stock No.:
- 709-2475
- Mfr. Part No.:
- SN74F74N
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | F | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Differential | |
Triggering Type | Positive Edge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 14 | |
Set/Reset | Yes | |
Number of Elements per Chip | 2 | |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 5 V | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 4.57mm | |
Minimum Operating Temperature | 0 °C | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +70 °C | |
Length | 19.3mm | |
Width | 6.35mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family F | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 8 ns @ 5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +70 °C | ||
Length 19.3mm | ||
Width 6.35mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Related links
- Texas Instruments CD74AC74E Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments SN74HC74N Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD74HCT74E Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments SN74ACT74N Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments SN74LS74AN Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD4013BE Dual D Type Flip Flop IC, 14-Pin PDIP
- Texas Instruments CD74AC74M96 Dual D Type Flip Flop IC, 14-Pin SOIC
- Texas Instruments SN74AHC74D Dual D Type Flip Flop IC, 14-Pin SOIC