- RS Stock No.:
- 791-8771
- Mfr. Part No.:
- 74HCT112D,652
- Manufacturer:
- Nexperia
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 791-8771
- Mfr. Part No.:
- 74HCT112D,652
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | JK Type |
Input Type | TTL |
Output Type | LSTTL |
Output Signal Type | Differential |
Triggering Type | Negative Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 60 ns@ 4.5 V |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Height | 1.45mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |
Length | 10mm |