Nexperia 74HCT112D,652 2 Flip Flop IC HCT, LSTTL, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-9892
Mfr. Part No.:
74HCT112D,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Flip Flop IC

Logic Family

HCT

Input Type

TTL

Output Type

LSTTL

Clock Frequency

24MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

SOIC

Pin Count

16

Maximum Supply Voltage

5.5V

Flip-Flop Type

JK Type

Trigger Type

Negative Edge

Maximum Propagation Delay Time @ CL

60ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Height

1.45mm

Length

10mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

74HCT Family Flip-Flops & Latches, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy