- RS Stock No.:
- 806-2214
- Mfr. Part No.:
- MC74AC32DG
- Manufacturer:
- onsemi
165 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 55)
€0.325
(exc. VAT)
€0.40
(inc. VAT)
Units | Per unit | Per Pack* |
55 - 165 | €0.325 | €17.875 |
220 - 385 | €0.257 | €14.135 |
440 - 1045 | €0.25 | €13.75 |
1100 - 2145 | €0.243 | €13.365 |
2200 + | €0.237 | €13.035 |
*price indicative |
- RS Stock No.:
- 806-2214
- Mfr. Part No.:
- MC74AC32DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC74AC Family, ON Semiconductor
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | OR |
Input Type | TTL |
Output Type | TTL |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Number of Elements per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL | 10 ns@ 50 pF |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 806-2214
- Mfr. Part No.:
- MC74AC32DG
- Manufacturer:
- onsemi