onsemi MC14013BDR2G 2 Flip Flop IC 4000, Complementary, CMOS, 14-Pin SOIC

Subtotal (1 reel of 2500 units)*

€660.00

(exc. VAT)

€812.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.264€660.00

*price indicative

RS Stock No.:
170-3528
Mfr. Part No.:
MC14013BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flip Flop IC

Logic Family

4000

Input Type

Single Ended

Output Type

Complementary, CMOS

Clock Frequency

14MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOIC

Maximum Supply Voltage

18V

Pin Count

14

Minimum Operating Temperature

-55°C

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

100ns

Flip-Flop Type

D Flip-Flop

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Series

MC14013B

Height

1.5mm

Standards/Approvals

PPAP, RoHS, Halogen Free, Pb Free, AEC-Q100

Length

8.75mm

Automotive Standard

AEC-Q100

4000 Series Flip-Flops & Latches, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy