Celduc PF2A Series Cable Nitrile Rubber (NBR) Float Switch, 5 m Cable, 100 V ac ac Max, 100 V dc dc Max
- RS Stock No.:
- 309-869
- Mfr. Part No.:
- PF2A2050
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€81.92
(exc. VAT)
€100.76
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.92 |
*price indicative
- RS Stock No.:
- 309-869
- Mfr. Part No.:
- PF2A2050
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 100V ac | |
| Maximum DC Voltage | 100V dc | |
| Maximum Current | 500mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL 2517, IEC 60332-1 | |
| Series | PF2A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 100V ac | ||
Maximum DC Voltage 100V dc | ||
Maximum Current 500mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL 2517, IEC 60332-1 | ||
Series PF2A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Level sensor with REED switches is designed for detecting the liquid levels in various tanks or reservoirs. The REED switches inside the sensor respond to the position of a floating element that moves with the liquid level.
Fire Retardant
Cable
Related links
- Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NO 120 V dc dc Max
- WIKA RLS-1000 Series Cable Float Switch SPDT 100 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- RS PRO Vertical Nitrile Rubber (NBR) Float Switch NO 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 TSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
