Gems Sensors LS-7 Series Horizontal Float Switch, 610 mm Cable, SPST NO/NC
- RS Stock No.:
- 122-8393
- Mfr. Part No.:
- 140620
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€31.15
(exc. VAT)
€38.31
(inc. VAT)
Temporarily out of stock
- 65 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.15 |
*price indicative
- RS Stock No.:
- 122-8393
- Mfr. Part No.:
- 140620
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPST NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121.1°C | |
| Maximum Pressure | 6.8bar | |
| Standards/Approvals | CE, CSA Listed File No. 30200, cUL Recognized, UL Recognized File No E45168 | |
| Series | LS-7 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPST NO/NC | ||
Housing Material Nylon | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121.1°C | ||
Maximum Pressure 6.8bar | ||
Standards/Approvals CE, CSA Listed File No. 30200, cUL Recognized, UL Recognized File No E45168 | ||
Series LS-7 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Gems Sensors LS-7 Series
The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.
Lead wire gauge: 22 AWG
Switch Rating: SPST 20 VA
Related links
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- Gems Sensors LS-77700 Series Horizontal Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
- Gems Sensors LS-7480 Series Vertical Float Switch SPST NO
