Gems Sensors LS-7 Series Horizontal Viton Float Switch, 610 mm Cable, SPST NO/NC

Subtotal (1 unit)*

€140.23

(exc. VAT)

€172.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.23

*price indicative

RS Stock No.:
122-8399
Mfr. Part No.:
164850
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

SPST NO/NC

Housing Material

316 Stainless Steel

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Maximum Pressure

100psi

Gasket Material

Viton

Standards/Approvals

CE, CSA, cULus

Hazardous Area Certification

NO

Series

LS-7

COO (Country of Origin):
US

Gems Sensors LS-7 Series


The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.

Lead wire gauge: 22 AWG

Switch Rating: SPST 20 VA

Related links