Gems Sensors LS-800-5 Series Vertical Viton Float Switch, 610 mm Cable, SPST NO

Subtotal (1 unit)*

€326.49

(exc. VAT)

€401.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€326.49

*price indicative

RS Stock No.:
122-8412
Mfr. Part No.:
172625
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Float Switch

Mount Type

Vertical

Switch Output

SPST NO

Housing Material

Brass

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

148.9°C

Maximum Pressure

500psi

Gasket Material

Viton

Standards/Approvals

CE, CSA, CSA Listed File No. LR-30200, cULus, UL Recognized File No E45168

Hazardous Area Certification

No

Series

LS-800-5

COO (Country of Origin):
US

Gems Sensors - Bottle Type Level Switches


Bottle level switches can be mounted externally at the desired level point when access to the tank interior is not possible. Suitable for both large and small tanks they can be set for normally open or closed operation by inverting the float on its stem. Available with a brass, aluminium or stainless steel housing.

Features and Benefits


Vertical mounting

18 AWG 24" Polymeric lead wires

SPST 20 VA Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy