Gems Sensors LS-159000 Series Vertical Float Switch, 610 mm Cable, SPST NC
- RS Stock No.:
- 122-8415
- Mfr. Part No.:
- 160405
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€208.08
(exc. VAT)
€255.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.08 |
*price indicative
- RS Stock No.:
- 122-8415
- Mfr. Part No.:
- 160405
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | SPST NC | |
| Housing Material | Aluminium | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +121°C | |
| Maximum Pressure | 250psi | |
| Standards/Approvals | CE, CSA Listed File No. LR-30200, UL Recognized File No E45168 | |
| Hazardous Area Certification | No | |
| Series | LS-159000 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output SPST NC | ||
Housing Material Aluminium | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +121°C | ||
Maximum Pressure 250psi | ||
Standards/Approvals CE, CSA Listed File No. LR-30200, UL Recognized File No E45168 | ||
Hazardous Area Certification No | ||
Series LS-159000 | ||
- COO (Country of Origin):
- US
Gems Sensors - Bottle Type Level Switches
Bottle level switches can be mounted externally at the desired level point when access to the tank interior is not possible. Suitable for both large and small tanks they can be set for normally open or closed operation by inverting the float on its stem. Available with a brass, aluminium or stainless steel housing.
Features and Benefits
Vertical mounting
18 AWG 24" Polymeric lead wires
SPST 20 VA Switch
Related links
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NC
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-7480 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-800-5 Series Vertical Viton Float Switch SPST NO
