Gems Sensors LS-77700 Series Horizontal Float Switch, 610 mm Cable, SPST NO, 240 V ac ac Max
- RS Stock No.:
- 122-8422
- Mfr. Part No.:
- 118125
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€91.34
(exc. VAT)
€112.35
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.34 |
*price indicative
- RS Stock No.:
- 122-8422
- Mfr. Part No.:
- 118125
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPST NO | |
| Housing Material | Brass | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +149°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum Current | 80mA ac | |
| Maximum Pressure | 300psi | |
| Standards/Approvals | CE, cULus, UL Recognized File No E45168 | |
| Series | LS-77700 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPST NO | ||
Housing Material Brass | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +149°C | ||
Maximum AC Voltage 240V ac | ||
Maximum Current 80mA ac | ||
Maximum Pressure 300psi | ||
Standards/Approvals CE, cULus, UL Recognized File No E45168 | ||
Series LS-77700 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Gems Sensors LS-77700 Series
Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.
Features and Benefits
Vertical (± 30 degree) mounting attitude
No 22 AWG, 24 inch long lead wires
20 VA SPST switch (120-240 VAC)
Normally Open
Related links
- Gems Sensors LS-77700 Series Horizontal Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
