Gems Sensors LS-77700 Series Horizontal Float Switch, 610 mm Cable, SPST NO, 240 V ac ac Max

Subtotal (1 unit)*

€103.95

(exc. VAT)

€127.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.95

*price indicative

RS Stock No.:
122-8426
Mfr. Part No.:
118127
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

SPST NO

Housing Material

Brass

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+149°C

Maximum AC Voltage

240V ac

Maximum Current

80mA ac

Maximum Pressure

300psi

Standards/Approvals

CE, cULus, UL Recognized File No E45168

Series

LS-77700

Hazardous Area Certification

No

COO (Country of Origin):
US

Gems Sensors LS-77700 Series


Professional range of LS-77700 single-point level switches from Gems Sensors. The level switches bent stem provides great buoyancy of any side mount version. The LS-77700 series level switches perform in liquids with specific gravities as low as 0.45. All models are highly reliable and excellent quality.

Features and Benefits


Vertical (± 30 degree) mounting attitude

No 22 AWG, 24 inch long lead wires

20 VA SPST switch (120-240 VAC)

Normally Open

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy