Cynergy3 RSF80 Series Horizontal Float Switch, 1 m Cable, NO/NC, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 124-2584
- Mfr. Part No.:
- RSF87Y100G/RS
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2584
- Mfr. Part No.:
- RSF87Y100G/RS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Standards/Approvals | UL | |
| Series | RSF80 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Standards/Approvals UL | ||
Series RSF80 | ||
- COO (Country of Origin):
- GB
Cynergy3 Horizontal Float Switch - External Fitting
These Cynergy3 horizontal float switches are compact in size and designed to be mounted from the outside of the tank. They are available with an M12 connector plug or 1m flying lead connection. Horizontal level switches offer long-term reliability from a simple and trusted design that requires no complex setup or calibration procedures. Switch function can be easily changed from normally open to normally closed by simply rotating through 180° during installation.
Features and Benefits
• ½ NPT External Mounting
• Flying lead or M12 plug connection
• 25VA or 100VA versions
Applications
Cynergy3 vertical float switches are suitable for a wide range of applications including
• Diesel generators
• Hydraulic oil level
• Gearbox oil level
Related links
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Viton Silicone Float Switch 240 V ac ac Max, 120 V dc dc
- Cynergy3 RSF80 Series Horizontal Silicone Viton Float Switch 240 V ac ac Max, 120 V dc dc
- Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
