Sensata / Cynergy3 LLF40 Series Nitrile Float Switch, SPNO, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 174-8375
- Mfr. Part No.:
- LLF46YFP
- Manufacturer:
- Sensata / Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8375
- Mfr. Part No.:
- LLF46YFP
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Switch Output | SPNO | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile | |
| Standards/Approvals | UL, WRAS | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Switch Output SPNO | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Gasket Material Nitrile | ||
Standards/Approvals UL, WRAS | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, Horizontal Internal Mounting Type, 120V DC Maximum Switching Voltage - LLF40 Series - LLF46YFP
Use this Sensata Cynergy3 horizontal internal float switch for regulating liquid levels in closed tanks. It's designed for mounting on the side of your tank, so it's a good choice for tanks where top and bottom access is limited. The must-close level of 1mm and the must-open level of 10mm makes it suitable for monitoring small volumes of liquid. You can use this float switch in systems like evaporating units or commercial washing machines.
Features & Benefits
• PPS body is resistant to chemicals and wear for use in heavy-duty applications
• M12 connector for a simple connection to your circuit
• Nitrile gasket helps prevent leaks for enhanced system efficiency
• Maximum switching voltage of 240V AC and 120V DC for use in low-power applications
How does a float switch work?
A float switch turns on a pump to refill the tank when liquid levels reach a certain minimum level. It turns off the pump when the liquid reaches a preset maximum volume. This helps to prevent overfilling and underfilling.
Related links
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyphenylene Sulfide Float Switch 1m Cable 240V ac
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polypropylene Float Switch SPNO 120V dc Max
- Sensata Cynergy3 LLF40 Series Horizontal Internal Nylon Float Switch SPNO 120V dc Max
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyphenylene Sulfide Float Switch SPNO 300V dc
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyphenylene Sulfide Float Switch SPNO 300V
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch SPNO 120V
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polypropylene Float Switch 1m Cable 240V ac Max, 120V
- Sensata Cynergy3 LLF 70 Series Horizontal External Polyphenylene Sulfide Float Switch SPNO 120V
