Cynergy3 LLF40 Series Nitrile Float Switch, SPNO, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 174-8380
- Mfr. Part No.:
- LLF48HFP
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8380
- Mfr. Part No.:
- LLF48HFP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Switch Output | SPNO | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Standards/Approvals | UL | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Switch Output SPNO | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Standards/Approvals UL | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
Cynergy3 External Low Level Float Switch
The Cynergy3 internal low-level float switch has a polypropylene body. This device is particularly suitable for detecting low-levels of liquid at the bottom of the tanks and containers and for lower SG liquids. The switch action can be reversed by rotating the device through 180°. Cable sets with M12 plugs are also available.
Features and Benefits
• Class leading compact design
• M12 plug connection
• Power capacity is 100VA
• Very low level sensing
Applications
• Commercial washing machines
• Evaporator units
• Size sensitive applications
• Vending machines
Certifications
• UL approved
Related links
- Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Cynergy3 LLF40 Series Viton Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
