Cynergy3 LLF70 Series Horizontal Viton Float Switch, 1 m Cable, SPNO, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 174-8394
- Mfr. Part No.:
- LLF77Y100GV
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8394
- Mfr. Part No.:
- LLF77Y100GV
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Gasket Material | Viton | |
| Standards/Approvals | UL | |
| Series | LLF70 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Gasket Material Viton | ||
Standards/Approvals UL | ||
Series LLF70 | ||
- COO (Country of Origin):
- GB
The LLF70 series is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial dish washers and auxiliary tanks on vehicles. These are manufactured in a variety of plastics, with a choice of gasket materials to suit most commonly used liquids. The switch action may be reversed by mounting the device with the float able to move up wards away from the body, instead of the more normal down wards direction.
Suitable for low specific gravity liquids (0.7 S.G.)
Very low level sensing
Class leading compact design
Compression seal fitting
Flying Lead or M12 plug connection
Related links
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 120 V dc Max
- Cynergy3 LLF70 Series Horizontal Silicone Float Switch SPNO 120 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
