Cynergy3 LLF70 Series Horizontal Nitrile Float Switch, SPNO, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 174-8403
- Mfr. Part No.:
- LLF76HNP
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8403
- Mfr. Part No.:
- LLF76HNP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Polyphenylene Sulfide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Standards/Approvals | UL, WRAS | |
| Series | LLF70 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Polyphenylene Sulfide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Standards/Approvals UL, WRAS | ||
Series LLF70 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Float Switch, Horizontal External Mounting Type, 300V AC/DC Maximum Switching Voltage - LLF70 Series - LLF76HNP
This Sensata Cynergy3 horizontal external float switch is ideal for regulating liquid levels in your low-volume containers. Thanks to its must-close level of 1mm and must-open level of 10mm, it's a reliable choice for detecting low levels of fluid. Its PPS body is resistant to chemicals for use in demanding applications. It comes with a nitrile gasket that's resistant to wear and corrosion to ensure a leakproof seal. You can use this float switch in auxiliary tanks, vending machines or commercial dishwashers.
Features & Benefits
• M12 connection makes it easy to connect to a power source
• Switch action is reversible for versatile use
• Maximum switching voltage of 300V AC/DC for use in low-power systems
• Maximum switching current of 1A for energy efficiency
How can I install this float switch?
You can install this float switch on the side of your tank through the outside, so there's no need to access the inside of the tank. It has a threaded connection that makes it simple to install.
Related links
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 120 V dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
