RS PRO Threaded Nitrile Rubber (NBR) Float Switch, 100 cm Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 191-9479
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.05 |
*price indicative
- RS Stock No.:
- 191-9479
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 100cm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Cable Length 100cm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial washing machines and evaporator units. This float switch series is designed as a compact internal fitting device, with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180º. Available with flying leads or M12 socket for electrical connection. Cable sets with M12 plugs are also available.
Compact design
Very low level sensing
Suitable for low specific gravity liquids
Flying Lead or M12 plug connection
Available in Nylon, Polypropylene or PPS
Related links
- RS PRO LLF40 Series Threaded Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO RSF80 Series Horizontal Float Switch SPNO 120 V dc dc Max
- RS PRO RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- RS PRO RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 LLF Series Vertical Nitrile Rubber (NBR) Float Switch NO 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
- RS PRO LLF70 Series External Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
