RS PRO Vertical Silicone Float Switch, 300 mm Cable, NO, 200 V ac ac Max, 200 V dc dc Max
- RS Stock No.:
- 234-8845
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€125.94
(exc. VAT)
€154.91
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.94 |
*price indicative
- RS Stock No.:
- 234-8845
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO | |
| Housing Material | Stainless Steel | |
| Cable Length | 300mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 200V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 1A | |
| Maximum Pressure | 140psi | |
| Gasket Material | Silicone | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO | ||
Housing Material Stainless Steel | ||
Cable Length 300mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 200V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 1A | ||
Maximum Pressure 140psi | ||
Gasket Material Silicone | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switches
Introducing the range of RS PRO Float Switches, designed for detecting the rise and fall of liquid in pneumatic systems, water heaters and a range of other applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust stainless-steel housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.
Features and Benefits:
Applications:
Float switches are primarily used to manage liquid flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Vertical Silicone Float Switch NO/NC 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch Direct Load 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch Direct Load 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch NO 200 V dc dc Max
- RS PRO Vertical Silicone Float Switch Direct Load 180 V dc dc Max
- RS PRO Horizontal Silicone Float Switch NO 200 V dc dc Max
- RS PRO Cable Silicone Float Switch NO 200 V dc dc Max
- RS PRO Cable Silicone Float Switch NO 200 V dc dc Max
