Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch, Float, 140mm Cable, SPST NO, 200V ac Max, 120V dc Max
- RS Stock No.:
- 250-8930
- Mfr. Part No.:
- FLPVA50A100
- Manufacturer:
- Sensata / Cynergy3
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-8930
- Mfr. Part No.:
- FLPVA50A100
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| For Use With | Aggressive Liquids, Hygienic Applications | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | SPST NO | |
| Body Material | 316L Stainless Steel | |
| Cable Length | 140mm | |
| Maximum AC Voltage | 200V | |
| Maximum DC Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
For Use With Aggressive Liquids, Hygienic Applications | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output SPST NO | ||
Body Material 316L Stainless Steel | ||
Cable Length 140mm | ||
Maximum AC Voltage 200V | ||
Maximum DC Voltage 120V | ||
- COO (Country of Origin):
- GB
The Cynergy3 FLPV series is a flameproof vertical float switch range which has been designed to give the user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements. Manufactured in Stainless Steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. The switches are screw mounted vertically via a 1 BSP thread, and does not require access to the inside of the tank.
Dual switch point for high/low indication
Stainless Steel 316L material
PED Approved (10 Bar)
G1 mounting thread (optional flange mount)
Stainless Steel 316L material
PED Approved (10 Bar)
G1 mounting thread (optional flange mount)
Related links
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 140mm Cable 200V ac Max, 120V dc Max
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 341mm Cable 200V ac Max, 120V dc Max
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 341mm Cable 200V ac Max, 120V dc Max
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 291mm Cable 200V ac Max, 120V dc Max
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 191mm Cable 200V ac Max, 120V dc Max
- Sensata Cynergy3 RSF150 Series Vertical Polyvinylidene Fluoride Float Switch NO/NC 120V dc Max
- Sensata Cynergy3 LLF 70 Series Horizontal External Polyvinylidene Fluoride Float Switch SPNO 120V
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
