Cynergy3 FLPVA Series Vertical Float Switch, 266 mm Cable, SPST NC, 200 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 250-8941
- Mfr. Part No.:
- FLPVA50B225
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-8941
- Mfr. Part No.:
- FLPVA50B225
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | SPST NC | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 266mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 79°C | |
| Maximum AC Voltage | 200V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | RoHS | |
| Series | FLPVA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output SPST NC | ||
Housing Material 316L Stainless Steel | ||
Cable Length 266mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 79°C | ||
Maximum AC Voltage 200V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Pressure 10bar | ||
Standards/Approvals RoHS | ||
Series FLPVA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Cynergy3 FLPV series is a flameproof vertical float switch range which has been designed to give the user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements. Manufactured in Stainless Steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. The switches are screw mounted vertically via a 1 ¼ BSP thread, and does not require access to the inside of the tank.
Dual switch point for high/low indication
Stainless Steel 316L material
PED Approved (10 Bar)
G1 ¼ mounting thread (optional flange mount)
Related links
- Cynergy3 FLPVA Series Vertical Float Switch SPST NO 120 V dc dc Max
- Cynergy3 FLPVB Series Vertical Float Switch SPST NC 120 V dc dc Max
- Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V dc dc Max
- Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V dc dc Max
- Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V dc dc Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NC, 240 V ac ac Max
- Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NO 120 V dc dc Max
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 341mm Cable 200V ac Max, 120V dc Max
