WIKA RLS-2000 Series Head Float Switch, 2 m Cable, SPDT, 230 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 269-0528
- Mfr. Part No.:
- 48759910
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€110.77
(exc. VAT)
€136.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.77 |
*price indicative
- RS Stock No.:
- 269-0528
- Mfr. Part No.:
- 48759910
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Head | |
| Switch Output | SPDT | |
| Housing Material | Stainless Steel | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 230V dc | |
| Maximum Current | 1A | |
| Standards/Approvals | LM 50.04 | |
| Hazardous Area Certification | No | |
| Series | RLS-2000 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Head | ||
Switch Output SPDT | ||
Housing Material Stainless Steel | ||
Cable Length 2m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 230V dc | ||
Maximum Current 1A | ||
Standards/Approvals LM 50.04 | ||
Hazardous Area Certification No | ||
Series RLS-2000 | ||
- COO (Country of Origin):
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
Related links
- WIKA RLS-2000 Series Horizontal Float Switch SPDT 230 V dc dc Max
- WIKA RLS-2000 Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-5000 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-5000 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 230 V dc dc Max
