WIKA L-FLS-M Series Threaded Float Switch, 1 m Cable, SPDT, 50 V ac ac Max, 75 V dc dc Max
- RS Stock No.:
- 269-0579
- Mfr. Part No.:
- 48765931
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€153.48
(exc. VAT)
€188.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.48 |
*price indicative
- RS Stock No.:
- 269-0579
- Mfr. Part No.:
- 48765931
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | SPDT | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 75V dc | |
| Maximum Current | 0.25A | |
| Maximum Pressure | 0.5bar | |
| Standards/Approvals | No | |
| Series | L-FLS-M | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output SPDT | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 75V dc | ||
Maximum Current 0.25A | ||
Maximum Pressure 0.5bar | ||
Standards/Approvals No | ||
Series L-FLS-M | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA float switch is simple to mount and maintenance-free, so the costs of mounting, commissioning and operation are low. A float with a permanent magnet moves reliably along with the liquid level on a guide tube.
Large range of application due to the simple, proven functional principle
For harsh operating conditions and long service life
Related links
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch SPDT 75 V dc dc Max
- WIKA ERL Series Threaded Float Switch SPST 75 V dc dc Max
- WIKA ASC4RV1 Series Threaded Float Switch 50 V ac ac Max, 75 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch SPDT 230 V dc dc Max
