WIKA RLS-1000 Series Horizontal Float Switch, SPDT, 100 V ac ac Max, 100 V dc dc Max
- RS Stock No.:
- 269-0656
- Mfr. Part No.:
- 48770218
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€220.76
(exc. VAT)
€271.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.76 |
*price indicative
- RS Stock No.:
- 269-0656
- Mfr. Part No.:
- 48770218
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 100V ac | |
| Maximum DC Voltage | 100V dc | |
| Maximum Current | 500mA | |
| Standards/Approvals | DIN 175301-803 A, RoHS | |
| Series | RLS-1000 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 100V ac | ||
Maximum DC Voltage 100V dc | ||
Maximum Current 500mA | ||
Standards/Approvals DIN 175301-803 A, RoHS | ||
Series RLS-1000 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
Related links
- WIKA RLS-1000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-1000 Series Cable Float Switch SPDT 100 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch SPDT 100 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch SPDT 100 V dc dc Max
