Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch, 5 m Cable, 250 V ac ac Max, 150 V dc dc Max
- RS Stock No.:
- 288-5317
- Mfr. Part No.:
- FTS20-A-52010122
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€85.85
(exc. VAT)
€105.60
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.85 |
*price indicative
- RS Stock No.:
- 288-5317
- Mfr. Part No.:
- FTS20-A-52010122
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Float Switch | |
| Mount Type | Wall Mount | |
| Housing Material | Polypropylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 150V dc | |
| Standards/Approvals | No | |
| Series | Liquifloat FTS20 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Float Switch | ||
Mount Type Wall Mount | ||
Housing Material Polypropylene | ||
Cable Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 150V dc | ||
Standards/Approvals No | ||
Series Liquifloat FTS20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Endress+Hauser float switch is a simple and cost-effective solution for point level detection in appropriate fluids. It can be used in tanks and vessels as a pump protector or level alarm in various applications, including open basins and sewerage treatment plants.
Reliable point level detection in liquids
High product and measurement safety with different cable and sensor materials for various media
Electrical connections to NAMUR for hazardous areas or change-over contact for universal standard application
Smal
Related links
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch 250 V ac ac Max, 150 V dc dc Max
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch 250 V ac ac Max, 150 V dc dc Max
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch SPST 150 V dc dc Max
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch SPDT 150 V dc dc Max
- Endress+Hauser Liquifloat FTS20 Series Wall Mount Float Switch 16 V dc dc Max
- Endress+Hauser Wall Mount Float Switch Inductive Proximity Switch 150 V dc dc Max
- Finder 72 Series Wall Mount Float Switch 250 V ac ac Max, 30 V dc dc Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max
